The differential pressure sensor operates over a range of 0 to 400psi with an accuracy of ±0.1%. It is designed for use in industrial environments and features a 5-pin connector. The device is rated for use in temperatures from -25 to 85 degrees Celsius and is compatible with a wide range of operating supply voltages, including 9 to 28 volts. The sensor is sealed to IP65 and can be used with both gas and liquid media.
Honeywell HDD1CQ1AK2AF5C6BJ technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CQ1AK2AF5C6BJ to view detailed technical specifications.
No datasheet is available for this part.