The differential pressure sensor is designed for operation in a range of 0 to 400psi with an accuracy of ±0.1%. It features a female G1/4B port and is rated IP65. The device is suitable for use in both gas and liquid media and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor is available with 6 electrical connections and is suitable for use in industrial environments with operating temperatures ranging from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | G1/4B |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |