This differential pressure sensor from Honeywell has an operating pressure range of 0 to 400psi and an accuracy of ±0.1%. It is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. The sensor is available with a G1/4B male port and can operate over a temperature range of -25 to 85 degrees Celsius. It can be powered with a supply voltage between 9 and 28 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | G1/4B |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |