The differential pressure sensor operates over a range of 0 to 400psi with an accuracy of ±0.1%. It is designed for use in industrial environments and features a maximum operating temperature range of -25 to 85 degrees Celsius. The device is powered by a supply voltage between 9 and 28 volts and is terminated with a M12 connector. It is rated for use in environments with an IP65 rating and can operate with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |