The differential pressure sensor operates over a range of 0 to 400psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 3000psi and is designed for use in temperatures between -25 and 85°C. The sensor is available with a typical operating supply voltage of 12, 15, 18, or 24 volts. It features a female M12-1.5 port and is rated IP65 for protection against solid particles and water. The sensor is suitable for use in gas and liquid media and is electrically terminated with a Bendix connector.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |