The HDD1CQ1AK2AF5R6A differential pressure sensor from Honeywell offers an operating pressure range of 0 to 400psi with an accuracy of ±0.1%. It features a maximum overload pressure of 3000psi and operates within a temperature range of -25 to 85°C. The device has a 6-pin electrical termination and is rated IP65. It is suitable for use in gas and liquid media and is available in a male 9/16-18 SAE port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |