The differential pressure sensor operates over a range of 0 to 400psi with an accuracy of ±0.1%. It is designed to withstand a maximum overload pressure of 3000psi and can be powered from a supply voltage between 9 and 28 volts. The sensor is suitable for use in gas or liquid media and features a 9/16-18 SAE port size. It is available with a typical operating supply voltage of 12, 15, 18, or 24 volts and has a 5-pin electrical termination via a connector. The device is rated for use in industrial environments and is available from Honeywell.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |