The differential pressure sensor operates within a pressure range of 0 to 400psi and features an accuracy of ±0.1%. It can withstand a maximum overload pressure of 3000psi and has a temperature range of -25 to 85 degrees Celsius. The device is powered by a supply voltage between 9 and 28 volts and is terminated with a Bendix electrical connection. It is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water.
Honeywell HDD1CQ1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CQ1AK2AF5S6A to view detailed technical specifications.
No datasheet is available for this part.