The differential pressure sensor operates over a range of 0 to 400psi with an accuracy of ±0.1%. It features a differential device pressure type and can withstand a maximum overload pressure of 3000psi. The sensor is designed to operate within a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. It has a 5-pin connector termination and is rated IP65 for environmental protection. The sensor is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |