This differential pressure sensor from Honeywell has an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It operates within a temperature range of -25 to 85 degrees Celsius and can withstand a maximum overload pressure of 4000psi. The device is designed for use in industrial environments and features a female 1/4-18 NPT port and an IP65 rating for protection against solid particles and water. It can be powered by a supply voltage between 9 and 28 volts and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |