The differential pressure sensor operates over a range of 0 to 1000psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 4000psi and is suitable for use in temperatures between -25°C and 85°C. The device is designed for use with a supply voltage between 9 and 28V. It features a male M12-1.5 port and an IP65 rating, making it suitable for use in harsh environments. The sensor can be used with a variety of supply voltages, including 12, 15, 18, and 24V.
Honeywell HDD1CV1AK2AF5P6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CV1AK2AF5P6A to view detailed technical specifications.
No datasheet is available for this part.