The HDD1CV1AK2AF5R6A differential pressure sensor from Honeywell offers a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and has a maximum overload pressure of 4000psi. The device features a 6-pin connection and a Bendix electrical termination. It is rated IP65 and suitable for use with gas or liquid media.
Honeywell HDD1CV1AK2AF5R6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDD1CV1AK2AF5R6A to view detailed technical specifications.
No datasheet is available for this part.