Industrial Pressure Sensor 0kPa to 35000kPa Differential Automotive Medical 6-Pin
Checking distributor stock and pricing after the page loads.
Honeywell HDD1KW1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0kPa to 35000kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 20305.2psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.