The HDW1CQ1AK2AF5A6BJ differential pressure sensor from Honeywell operates over a pressure range of 0 to 400psi with an accuracy of ±0.1%. It features a maximum overload pressure of 3000psi and a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and is rated for IP65 protection. It has a 5-pin connector termination and is suitable for measuring pressure in both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |