The HDW1CQ1AK2AF5G6BJ differential pressure sensor from Honeywell offers a pressure range of 0 to 400psi with an accuracy of ±0.1%. It has a maximum overload pressure of 3000psi and operates within a temperature range of -25 to 85 degrees Celsius. The sensor is powered by a supply voltage between 9 and 28 volts and features a 5-pin connector with an IP65 rating for protection against solid particles and water jets. It is suitable for use in industrial environments and can operate with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | G1/4B |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |