The HDW1CQ1AK2AF5H6A differential pressure sensor from Honeywell features an operating pressure range of 0 to 400psi with an accuracy of ±0.1%. It has a maximum overload pressure of 3000psi and operates within a temperature range of -25°C to 85°C. The device is designed for use with a supply voltage between 9 and 28 volts, with typical operating voltages of 12, 15, 18, or 24 volts. The sensor has a 6-pin configuration and is terminated with a Bendix electrical connection. It is rated for use in IP65 environments and can operate with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/8-27 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |