The HDW1CQ1AK2AF5I6A differential pressure sensor from Honeywell operates over a pressure range of 0 to 400psi with an accuracy of ±0.1%. It features a maximum overload pressure of 3000psi and is designed for use in industrial environments. The device is rated for operation between -25°C and 85°C and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor has a 6-pin configuration and is IP65 rated for protection against solid particles and water jets.
Honeywell HDW1CQ1AK2AF5I6A technical specifications.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/8-27 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW1CQ1AK2AF5I6A to view detailed technical specifications.
No datasheet is available for this part.