The HDW1CV1AK2AF5C6BJ differential pressure sensor from Honeywell offers an operating pressure range of 0 to 1000psi with an accuracy of ±0.1%. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The device is designed for use with a maximum overload pressure of 4000psi. It features a female 7/16-20 UNF port and is electrically terminated with an M12 connector, providing an IP65 rating. The sensor is suitable for use in gas and liquid media.
Honeywell HDW1CV1AK2AF5C6BJ technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW1CV1AK2AF5C6BJ to view detailed technical specifications.
No datasheet is available for this part.