The HDW1CV1AK2AF5D6BJ differential pressure sensor from Honeywell is designed to operate over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It can withstand a maximum overload pressure of 4000psi and is suitable for use in environments with a temperature range of -25 to 85 degrees Celsius. The device features a 5-pin connector and has an IP65 rating, making it suitable for use in harsh environments. It can be powered with a supply voltage of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |