The HDW1CV1AK2AF5F6BJ differential pressure sensor from Honeywell operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a maximum overload pressure of 4000psi and is designed for use in industrial environments. The device is available with a typical operating supply voltage of 12, 15, 18, or 24V. It is rated for use in environments with an IP65 rating and can handle both gas and liquid media. The sensor is available in a 5-pin connector package and is suitable for use in temperatures ranging from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | G1/4B |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |