This differential pressure sensor from Honeywell features an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It has a maximum overload pressure of 4000psi and operates over a temperature range of -25 to 85°C. The device is designed for use with a supply voltage between 9 and 28 volts and is equipped with a male 1/8-27 port and an M12 electrical connector. The sensor is rated for use in IP65 environments and is suitable for measuring gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/8-27 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |