The HDW1CV1AK2AF5P6BJ differential pressure sensor from Honeywell operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a maximum overload pressure of 4000psi and is designed for use in temperatures between -25 and 85 degrees Celsius. The sensor is supplied with a voltage between 9 and 28 volts and is typically operated at 12, 15, 18, or 24 volts. It has a 5-pin M12-1.5 connector and an IP65 rating for protection against solid particles and water jets. The sensor can measure both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |