The HDW1CV1AK2AF5Q6BJ differential pressure sensor from Honeywell operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a maximum overload pressure of 4000psi and is suitable for use in environments with temperatures between -25°C and 85°C. The sensor is designed for use with a supply voltage between 9 and 28V. It has a 5-pin connector and is rated IP65 for protection against solid particles and water. The HDW1CV1AK2AF5Q6BJ is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |