
Platinum RTD temperature sensor with 1000 ohm resistance and 0.1% accuracy. Features a cylindrical ceramic package, 4.75mm length, and operates from -200°C to 260°C. Utilizes a 2-wire serial interface and supports free-hanging or through-hole mounting. RoHS compliant with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HEL-705-U-0-12-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HEL-705-U-0-12-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Length | 4.75mm |
| Linearity | 2% |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | Wire Leads |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-U-0-12-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
