
Platinum RTD temperature sensor with 1000 ohm resistance and 0.1% resistance tolerance, offering 0.1% accuracy. Features a cylindrical ceramic body and package, operating across a -200°C to 260°C temperature range. Utilizes a 2-wire serial interface and supports free hanging or through-hole mounting. Designed for temperature compensation with wire lead terminations.
Honeywell HEL-705-U-1-12-00 technical specifications.
| Accuracy | 0.1% |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Linearity | 2% |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Terminal Placement | Radial |
| Termination | Wire Leads |
| Thermistor Application | TEMPERATURE COMPENSATION |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-U-1-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
