Platinum RTD temperature sensor with 100-ohm resistance and 0.2% resistance tolerance. Features a cylindrical ceramic package, 6.35mm length, and wire lead termination. Operates within a -75°C to 540°C temperature range, offering 0.1% accuracy and 2% linearity. Serial 2-wire interface supports a nominal supply current of 2mA with an operating current of 1mA. Suitable for free-hanging or through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HEL-707-T-0-12-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HEL-707-T-0-12-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Length | 6.35mm |
| Linearity | 2% |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.2% |
| Response Time | 0.15s |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | Wire Leads |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-707-T-0-12-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
