
Honeywell HEL-707-T-1-24-00 technical specifications.
| Accuracy | 0.6% |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Operating Supply Current | 1mA |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-707-T-1-24-00 to view detailed technical specifications.
No datasheet is available for this part.
