
Rectangular, radial-leaded platinum RTD temperature sensor with 1kΩ resistance and 0.1% resistance tolerance. Features a ceramic body and package, operating across a -75°C to 540°C temperature range. Utilizes a 2-wire serial interface, requiring 4V to 9V supply voltage and drawing 1mA operating current. Designed for through-hole mounting and bulk packaging.
Honeywell HEL-707-U-1-12-00 technical specifications.
| Accuracy | 0.1% |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current | 1mA |
| Interface | Serial, 2-Wire |
| Linearity | 2% |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-707-U-1-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
