
Platinum RTD temperature sensor with 100-ohm resistance and 0.2% resistance tolerance. Features 0.1% accuracy and 2% linearity, operating across a -75°C to 540°C temperature range. Housed in a ceramic package with wire lead termination, this sensor is designed for free-hanging or through-hole mounting. It requires a nominal supply current of 2mA, with an operating current of 1mA. RoHS compliant and supplied in bulk packaging.
Honeywell HEL-712-T-1-12-00 technical specifications.
| Accuracy | 0.1% |
| Package/Case | Ceramic |
| Current | 1mA |
| Linearity | 2% |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -75°C |
| Mount | Free Hanging, Through Hole |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 1mA |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Resistance | 100R |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | Yes |
| Series | HEL-700 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-712-T-1-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
