Honeywell HEL705-U-1-12-C1 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | RTD |
| Accuracy | ±0.5°C |
| Output Type | Analog |
| Min Operating Temperature | -200°C |
| Max Operating Temperature | 260°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HEL705-U-1-12-C1 to view detailed technical specifications.
No datasheet is available for this part.