Receiver, 16Mbps, SMA Connector, TO-18, Through Hole Mount
Honeywell HFD7000-202 technical specifications.
| Application(s) | LAN |
| Package/Case | TO-18 |
| Data Rate | 16Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFD7000 |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.