
SENS HUMIDITY 5V ANLG 3.5% 3SIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH-4010-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3.5% |
| Package/Case | SIP |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.8V |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Series | HIH-4010 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4010-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
