
The HIH-4020-004 is an analog humidity sensor with 3.5% accuracy, suitable for operation within a temperature range of -40°C to 85°C. It is supplied with a nominal current of 500uA and can operate with a supply voltage of up to 5.8V. The sensor is packaged in a SIP case and is mounted through a hole. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Honeywell HIH-4020-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HIH-4020-004 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Series | HIH-4020 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4020-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
