Honeywell HIH-4021-002 technical specifications.
| Accuracy | 3.5% |
| Package/Case | SIP |
| Height | 0.338inch |
| Lead Pitch | 1.27mm |
| Length | 0.164inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Series | HIH-4021 |
| Supply Current | 200uA |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4021-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
