
The HIH-4030-001 is a capacitive humidity sensor with an accuracy of 3.5%. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 500uA. The sensor is available in a surface-mount package and is compliant with RoHS regulations. It has a response time of 5 seconds and is suitable for general use.
Honeywell HIH-4030-001 technical specifications.
| Accuracy | 3.5% |
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 5s |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Series | HIH-4030 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4030-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
