
The HIH-4031-003S relative humidity sensor from Honeywell features an accuracy of 3.5%. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is designed for surface mount applications and is available in a tape and reel packaging format. It is RoHS compliant and does not have radiation hardening capabilities.
Honeywell HIH-4031-003S technical specifications.
| Accuracy | 3.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4031-003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
