
Analog relative humidity sensor with a TO-5 package, featuring a 3.5% accuracy and 5% tolerance. Operates within a -40°C to 85°C temperature range and requires a 4V to 5.8V supply voltage, drawing a nominal 500µA. This through-hole mount component offers an analog voltage output and a 50s response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH-4602-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3.5% |
| Package/Case | TO-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 10 |
| Packaging | Can |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 50s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HIH-4602 |
| Supply Current | 200uA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4602-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
