
Analog relative humidity sensor with a 3.5% accuracy, operating from 4V to 5.8V with a nominal supply current of 500µA. Features an analog voltage output and a TO-5 package with a diameter of 9.14mm and height of 0.26 inches, designed for through-hole mounting. This sensor offers a response time of 50 seconds and operates within a temperature range of -40°C to 85°C.
Honeywell HIH-4602-C technical specifications.
| Accuracy | 3.5% |
| Package/Case | TO-5 |
| Diameter | 9.14mm |
| Height | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 50s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HIH-4602 |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-4602-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
