
Monolithic IC humidity sensor with TO-5 package, featuring analog voltage output and through-hole mounting. Offers 3.5% accuracy across an operating temperature range of -40°C to 85°C. Requires a DC supply voltage between 4V and 5.8V, with a nominal supply current of 500µA. Includes a 13.5mm lead length and a response time of 30 seconds.
Honeywell HIH-4602-L-CP technical specifications.
| Accuracy | 3.5% |
| Package/Case | TO-5 |
| Lead Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.8V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 5.8V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 200uA |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 30s |
| RoHS Compliant | Yes |
| Series | HIH-4602 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HIH-4602-L-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
