Checking distributor stock and pricing after the page loads.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 5.8V |
| Accuracy | ±3.5%RH |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |