
Surface mount analog temperature sensor with I2C and serial interface. Features a 14-bit resolution and ±4.5% accuracy across a -40°C to 100°C operating temperature range. Operates from a 2.3V to 5.5V supply voltage with a nominal supply current of 650µA. Packaged in SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.905mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH6030-021-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HIH6030-021-001 technical specifications.
| Accuracy | 4.5% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6030-021-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
