
Analog Circuit,
Checking distributor stock and pricing after the page loads.
| Accuracy | 4.5% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
