Honeywell HIH6031-000-001S technical specifications.
| Accuracy | 4.5% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 750uA |
| Output Type | Digital, SPI |
| Packaging | Bulk |
| Primary Type | TEMPERATURE SENSOR |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6031-000-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.