
Digital temperature sensor with SPI and I2C interface, offering 14-bit resolution and 4% accuracy. Features a compact SOIC surface mount package (4.9mm L x 3.9mm W x 1.905mm H) and operates from 2.3V to 5.5V DC with a nominal supply current of 650µA. Suitable for applications within a -25°C to 85°C temperature range, with a 6-second response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH6131-000-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HIH6131-000-001 technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI, I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | SPI, Digital |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6131-000-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
