
Digital temperature sensor with I2C interface, offering 14-bit resolution and 4% accuracy. Features a wide operating temperature range from -25°C to 85°C and a supply voltage range of 2.3V to 5.5V DC. This surface-mount SOIC package component operates with a nominal supply current of 650µA and a response time of 6 seconds.
Honeywell HIH6131-021-001S technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Primary Type | TEMPERATURE SENSOR |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-6100 |
| Supply Current | 1mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH6131-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
