
Digital temperature sensor with 14-bit resolution and 3% accuracy. Features SPI serial interface, operating from a 2.3V to 5.5V supply. Housed in a compact SOIC-8 surface mount package (4.9mm L x 3.9mm W x 1.905mm H). Operates across a -40°C to 100°C temperature range with a typical supply current of 650µA. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HIH7130-000-001S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-7000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH7130-000-001S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.