
Analog temperature sensor IC with 3% accuracy, featuring an SOIC package and surface mount capability. Operates from a 2.3V to 5.5V supply voltage, with a nominal supply current of 650µA. Offers SPI serial interface and 14-bit resolution, with a response time of 6 seconds. Designed for operation between -40°C and 100°C, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Honeywell HIH7131-000-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HIH7131-000-001 technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Height | 1.905mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 3.3V |
| Output Type | SPI, Digital |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 6s |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-7000 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH7131-000-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
