
Digital relative humidity and temperature sensor with 2% accuracy, featuring an I2C serial interface. This through-hole mounted component operates from 2.3V to 5.5V DC, with a nominal supply current of 650µA. The sensor offers 14-bit resolution and a 6-second response time, functioning across a -40°C to 125°C temperature range. Packaged in a 4-pin SIP with dimensions of 4.9mm x 1.905mm x 3.9mm, it is supplied on tape and reel.
Honeywell HIH8120-021-001 technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Height | 3.9mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Response Time | 6s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-8000 |
| Width | 1.905mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH8120-021-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
