The HIH9121-021-001S is a temperature sensor from Honeywell's HumidIcon HIH-9000 series, featuring an I2C interface and 14-bit resolution. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 5.5V. The sensor is mounted through a hole and has a nominal supply current of 650μA. It is compliant with RoHS regulations and packaged in a strip format.
Honeywell HIH9121-021-001S technical specifications.
| Accuracy | 1.7% |
| Package/Case | SIP |
| Height | 3.9mm |
| Interface | I2C |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Nominal Supply Current | 650uA |
| Operating Supply Current | 650uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Strip |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Series | HumidIcon™, HIH-9000 |
| Width | 1.905mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH9121-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.