
Rectangular diffuse photoelectric sensor with a single channel and phototransistor output. Features a 30V collector emitter breakdown voltage, 30mA maximum collector current, and 100mW power dissipation. Operates within a temperature range of -40°C to 85°C with a sensing distance of 1.02mm. Through-hole mounting with a polysulfone plastic package measuring 4.45mm in length and width, and 2.2mm in height. Includes a 15ns fall time and 15µs response time.
Sign in to ask questions about the Honeywell HLC1395-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HLC1395-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Material | Polysulfone |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 1.02mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 4.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HLC1395-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
